845-033-521-607

Heilind Number:EDA845-033-521-607
Manufacturer:EDAC
Manufacturer Number:845-033-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-607

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 33 positions with a single row layout, it ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.