845-033-521-608

Heilind Number:EDA845-033-521-608
Manufacturer:EDAC
Manufacturer Number:845-033-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, a must-have for seamless electronic connections. Featuring a single row layout with 33 positions, it offers ample space for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.