845-033-521-612

Heilind Number:EDA845-033-521-612
Manufacturer:EDAC
Manufacturer Number:845-033-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-521-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 33 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable and secure connections. The .1-inch pitch and .2-inch row spacing offer optimal space utilization on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in this connector for robust and long-lasting performance in your electronic projects.