845-033-523-104

Heilind Number:EDA845-033-523-104
Manufacturer:EDAC
Manufacturer Number:845-033-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-104

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Engineered for seamless integration, this connector boasts 33 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your setup with this essential component for seamless data transmission.