845-033-523-108

Heilind Number:EDA845-033-523-108
Manufacturer:EDAC
Manufacturer Number:845-033-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-108

Detailed Description

Enhance connectivity on your circuit board with our high-quality Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a single row design with 33 positions for seamless integration. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for electronics professionals and hobbyists alike, this connector is a must-have for any PCB project.