845-033-523-402

Heilind Number:EDA845-033-523-402
Manufacturer:EDAC
Manufacturer Number:845-033-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-402

Detailed Description

Enhance connectivity in your devices with this 33-position Board To Board PCB Connector. Designed for seamless integration, it features a 1-row configuration with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Upgrade your electronics with this high-quality connector, a vital component in today's interconnected world.