845-033-523-403

Heilind Number:EDA845-033-523-403
Manufacturer:EDAC
Manufacturer Number:845-033-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Made with copper alloy contacts for optimal conductivity, this connector is ideal for green-colored PCB assemblies. With a straight mount orientation and row spacing of .2 inches, it offers easy and secure installation. Upgrade your electronics with this essential component, perfect for various applications in the Products, Connectors, and PCB Connectors categories.