845-033-523-404

Heilind Number:EDA845-033-523-404
Manufacturer:EDAC
Manufacturer Number:845-033-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 33 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this essential connector and experience seamless connectivity like never before.