845-033-523-412

Heilind Number:EDA845-033-523-412
Manufacturer:EDAC
Manufacturer Number:845-033-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-412

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 33 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector for seamless and secure PCB connections.