845-033-523-602

Heilind Number:EDA845-033-523-602
Manufacturer:EDAC
Manufacturer Number:845-033-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-523-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With 33 positions in a single row, this connector offers high-density performance for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation in harsh environments, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly process with this high-quality connector, essential for seamless board-to-board connections.