845-033-524-101

Heilind Number:EDA845-033-524-101
Manufacturer:EDAC
Manufacturer Number:845-033-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector boasts 33 positions in a single row, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for various applications, from industrial machinery to telecommunications equipment, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.