845-033-524-102

Heilind Number:EDA845-033-524-102
Manufacturer:EDAC
Manufacturer Number:845-033-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-524-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring reliable contact for your devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your connectivity needs. Elevate your electronic projects with our top-of-the-line Board To Board PCB Connector.