845-033-524-108

Heilind Number:EDA845-033-524-108
Manufacturer:EDAC
Manufacturer Number:845-033-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 33 positions for seamless integration, ensuring optimal signal transmission. The green housing made of UL 94V-0 Diallyl Phthalate offers excellent insulation and protection. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this top-quality connector for efficient and dependable performance.