845-033-524-412

Heilind Number:EDA845-033-524-412
Manufacturer:EDAC
Manufacturer Number:845-033-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-524-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and efficiency in operation, even in challenging environments. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component, ideal for professionals in the electronics industry.