845-033-525-101

Heilind Number:EDA845-033-525-101
Manufacturer:EDAC
Manufacturer Number:845-033-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts 33 positions for versatile linking capabilities. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity. The green color adds a touch of vibrancy, while the straight mount orientation guarantees easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its efficiency and durability to enhance your electronic setups.