845-033-525-102

Heilind Number:EDA845-033-525-102
Manufacturer:EDAC
Manufacturer Number:845-033-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-102

Detailed Description

Enhance your PCB connections with this high-performance 33-position card edge connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating can accommodate various power requirements. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Its straight mount orientation and single row design make it easy to install, providing a secure and stable connection for your PCB assemblies. Elevate your connectivity solutions with this essential component.