845-033-525-104

Heilind Number:EDA845-033-525-104
Manufacturer:EDAC
Manufacturer Number:845-033-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features 33 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.