845-033-525-108

Heilind Number:EDA845-033-525-108
Manufacturer:EDAC
Manufacturer Number:845-033-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board Connector. Designed for seamless integration, this connector boasts a single row configuration with 33 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for both durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the realm of electronics. Trust in its quality and make your connections with confidence.