845-033-525-404

Heilind Number:EDA845-033-525-404
Manufacturer:EDAC
Manufacturer Number:845-033-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for secure and stable connections in your electronic devices.