845-033-525-604

Heilind Number:EDA845-033-525-604
Manufacturer:EDAC
Manufacturer Number:845-033-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row, with a tight pitch of .1 inches for efficient data transfer. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable and secure connections. With a low row spacing of .2 inches and straight mount orientation, it offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for optimal performance.