845-033-525-612

Heilind Number:EDA845-033-525-612
Manufacturer:EDAC
Manufacturer Number:845-033-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-525-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a single row design with 33 copper alloy contact positions, it ensures seamless and reliable connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your board. Upgrade your electronic assemblies with this essential component.