845-033-540-101

Heilind Number:EDA845-033-540-101
Manufacturer:EDAC
Manufacturer Number:845-033-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-101

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The pitch of .1 inch and row spacing of .2 inch allow for easy installation, while the straight mount orientation offers flexibility in placement. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Elevate your electronic projects with this reliable connector, a must-have in every engineer's toolbox.