845-033-540-104

Heilind Number:EDA845-033-540-104
Manufacturer:EDAC
Manufacturer Number:845-033-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic setups. With a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures both visual appeal and reliability in operation. Featuring a single row layout with 33 positions and a .1 inch pitch, it offers precise and efficient interconnection. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential connector for seamless data transmission and power delivery.