845-033-540-108

Heilind Number:EDA845-033-540-108
Manufacturer:EDAC
Manufacturer Number:845-033-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.