845-033-540-112

Heilind Number:EDA845-033-540-112
Manufacturer:EDAC
Manufacturer Number:845-033-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration and reliable power transfer. With 33 positions and a 1-row configuration, it offers optimal space-saving capabilities while ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees enhanced safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Each contact is crafted from a robust Copper Alloy, providing excellent conductivity and resistance to wear. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting on your circuit board. Whether you're working on industrial machinery or consumer electronics, trust in this connector for consistent performance.