845-033-540-402

Heilind Number:EDA845-033-540-402
Manufacturer:EDAC
Manufacturer Number:845-033-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-402

Detailed Description

Elevate your PCB connectivity with our high-performance green board-to-board connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. With a small pitch of .1 inch and row spacing of .2 inches, it offers a compact yet efficient solution for your electronic connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in our connector to deliver optimal performance and longevity for your PCB setups.