845-033-540-403

Heilind Number:EDA845-033-540-403
Manufacturer:EDAC
Manufacturer Number:845-033-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions in a single row with a pitch of .1 inches, ensuring optimal performance in your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting stability. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.