845-033-540-404

Heilind Number:EDA845-033-540-404
Manufacturer:EDAC
Manufacturer Number:845-033-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row, it ensures seamless communication across components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.