845-033-540-407

Heilind Number:EDA845-033-540-407
Manufacturer:EDAC
Manufacturer Number:845-033-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-407

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient and reliable data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this essential component.