845-033-540-408

Heilind Number:EDA845-033-540-408
Manufacturer:EDAC
Manufacturer Number:845-033-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring 33 positions in a single row configuration, it ensures efficient signal transmission with a low amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment and easy installation. Whether for commercial or industrial use, these connectors are the perfect solution for your board-to-board connection needs.