845-033-540-604

Heilind Number:EDA845-033-540-604
Manufacturer:EDAC
Manufacturer Number:845-033-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient signal transmission. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial equipment or consumer electronics, trust in this connector for secure and stable inter-board connections.