845-033-541-101

Heilind Number:EDA845-033-541-101
Manufacturer:EDAC
Manufacturer Number:845-033-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 33 positions, this connector ensures seamless data transfer and power distribution in your electronic applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit board. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. Whether you're a professional in the field or a DIY enthusiast, this straight mount connector is essential for achieving secure and stable connections in your projects. Upgrade your setup with this essential component and experience superior performance in every application.