845-033-541-102

Heilind Number:EDA845-033-541-102
Manufacturer:EDAC
Manufacturer Number:845-033-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, its 33 positions and single-row layout ensure efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity in any application. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.