845-033-541-104

Heilind Number:EDA845-033-541-104
Manufacturer:EDAC
Manufacturer Number:845-033-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row, with a pitch of .1 inches for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, offering versatility in PCB connections. Upgrade your connectivity solutions with this essential component.