845-033-541-402

Heilind Number:EDA845-033-541-402
Manufacturer:EDAC
Manufacturer Number:845-033-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-402

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a single row design with 33 positions, it provides seamless and reliable connectivity for your electronic components. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your circuit boards with this essential connector for seamless data transmission and power delivery.