845-033-541-412

Heilind Number:EDA845-033-541-412
Manufacturer:EDAC
Manufacturer Number:845-033-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row layout, it ensures efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronics assembly with this essential component.