845-033-541-603

Heilind Number:EDA845-033-541-603
Manufacturer:EDAC
Manufacturer Number:845-033-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-603

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 33 positions in a single row, ensuring seamless connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, deliver reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and secure inter-board communication.