845-033-541-607

Heilind Number:EDA845-033-541-607
Manufacturer:EDAC
Manufacturer Number:845-033-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With an amperage of 3 A and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission. Featuring a single row design with 33 copper alloy contacts, each positioned with precision at a pitch of .1 inches, it guarantees seamless signal flow. The straight mount orientation and row spacing of .2 inches offer convenient installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Upgrade your setup with this top-tier connector, designed to meet the highest industry standards.