845-033-541-608

Heilind Number:EDA845-033-541-608
Manufacturer:EDAC
Manufacturer Number:845-033-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-608

Detailed Description

Efficiently connect and power your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 33 positions, ensuring optimal connectivity in your setup. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections in your projects.