845-033-542-101

Heilind Number:EDA845-033-542-101
Manufacturer:EDAC
Manufacturer Number:845-033-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions with a single row layout, facilitating efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal protection and longevity, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy guarantees reliable signal transfer. With a pitch of .1 in and row spacing of .2 in, this connector offers a secure and stable connection. Whether for industrial or commercial applications, its straight mount orientation provides flexibility in installation. Elevate your electronic projects with this essential component, a testament to quality and performance in PCB connectivity.