845-033-542-102

Heilind Number:EDA845-033-542-102
Manufacturer:EDAC
Manufacturer Number:845-033-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any setting. With a single row configuration and a total of 33 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.