845-033-542-404

Heilind Number:EDA845-033-542-404
Manufacturer:EDAC
Manufacturer Number:845-033-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-404

Detailed Description

Enhance connectivity within circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made from Copper Alloy, facilitating reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for commercial or industrial use, this connector is the perfect solution for your PCB connectivity needs.