845-033-542-412

Heilind Number:EDA845-033-542-412
Manufacturer:EDAC
Manufacturer Number:845-033-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-412

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches for optimal signal flow. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness in any operating environment, from -40 to 105°C. With copper alloy contacts and a straight mount orientation, this connector offers reliable and stable connections. Ideal for a wide range of applications, it is a must-have component for your electronic projects.