845-033-542-603

Heilind Number:EDA845-033-542-603
Manufacturer:EDAC
Manufacturer Number:845-033-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with 33 positions for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this premium connector, guaranteeing performance and longevity.