845-033-542-604

Heilind Number:EDA845-033-542-604
Manufacturer:EDAC
Manufacturer Number:845-033-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-604

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, perfect for efficiently linking your circuit boards. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and an amperage of 3A, this connector offers reliable power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.