845-033-542-612

Heilind Number:EDA845-033-542-612
Manufacturer:EDAC
Manufacturer Number:845-033-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a straight mount orientation with a single row and 33 positions for optimal functionality. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable copper alloy contact material, it ensures long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for your PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Elevate your PCB design with this essential component.