845-033-544-101

Heilind Number:EDA845-033-544-101
Manufacturer:EDAC
Manufacturer Number:845-033-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-544-101

Detailed Description

Elevate connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 33 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting use, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Enhance your PCB assembly process with this essential component.