845-033-544-403

Heilind Number:EDA845-033-544-403
Manufacturer:EDAC
Manufacturer Number:845-033-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-544-403

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic devices. This 33-position connector features a single row layout with a .1-inch pitch and .2-inch row spacing, providing efficient signal transmission. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability under varying conditions, making it an essential component for your electronic projects.