845-033-544-404

Heilind Number:EDA845-033-544-404
Manufacturer:EDAC
Manufacturer Number:845-033-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-544-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit board. With a vibrant Green color and a sleek Straight mount orientation, it not only ensures efficient power transfer but also adds a touch of style to your setup. The connector features 33 positions, offering ample room for multiple connections, and operates at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliability in various environmental conditions. The .1-inch pitch and .2-inch row spacing facilitate easy and precise installation, while the -40 to 105 °C operating temperature range ensures consistent performance. Upgrade your connectivity solutions with this essential component for seamless electronic functionality.