845-033-544-412

Heilind Number:EDA845-033-544-412
Manufacturer:EDAC
Manufacturer Number:845-033-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-544-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is meticulously engineered with Copper Alloy, offering exceptional conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component for your electronics projects. Elevate your connectivity solutions with this versatile connector.